TR-EVO-PPC-UART

399-TR-EVO-PPC-UART
TR-EVO-PPC-UART

Mfr.:

Description:
Distance Sensors - Industrial Teraranger Evo People Counter - I2C/UART

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Terabee
Product Category: Distance Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 mm to 1.5 m, 2 m to 2.5 m
5 VDC
5 VDC
- 20 C
+ 75 C
Brand: Terabee
Height: 13 mm
Length: 42 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 30 mm
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: