74AC11086D

Texas Instruments
595-74AC11086D
74AC11086D

Mfr.:

Description:
Logic Gates Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AC
8 Input
SOIC-Narrow-16
4 Output
24 mA
- 24 mA
3.8 ns
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input XOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC11086
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 384

Stock:
384 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,18 € 21,80 €
1,92 € 48,00 €
1,77 € 212,40 €
1,69 € 473,20 €
1,63 € 847,60 €
1,59 € 1 590,00 €
1,54 € 3 880,80 €
1,51 € 7 550,00 €