74ACT11074DBR

Texas Instruments
595-74ACT11074DBR
74ACT11074DBR

Mfr.:

Description:
Flip-Flops Dual Pos Edge Trig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
2 Circuit
CMOS
SSOP-14
TTL
Inverting/Non-Inverting
8.5 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: 74ACT11074
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,81 € 3 620,00 €