74ACT11139D

Texas Instruments
595-74ACT11139D
74ACT11139D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
ACT
2 Input
4 Output
SOIC-Narrow-16
7.8 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 774 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74ACT11139
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,35 € 23,50 €
2,15 € 53,75 €
1,92 € 230,40 €
1,81 € 506,80 €
1,78 € 925,60 €
1,73 € 1 730,00 €
1,70 € 4 284,00 €
1,69 € 8 450,00 €