74ACT11244DWR

Texas Instruments
595-74ACT11244DWR
74ACT11244DWR

Mfr.:

Description:
Buffers & Line Drivers Octal A 595-74ACT112 44DW A 595-74ACT112 A 595-74ACT11244DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
SOIC-24
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 1.7 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.9 ns at 5 V
Series: 74ACT11244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 055

Stock:
2 055 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
2,82 € 28,20 €
2,60 € 65,00 €
2,35 € 235,00 €
2,30 € 575,00 €
2,15 € 2 150,00 €
Full Reel (Order in multiples of 2000)
2,05 € 4 100,00 €
2,00 € 8 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.