74ACT11245DW

Texas Instruments
595-74ACT11245DW
74ACT11245DW

Mfr.:

Description:
Bus Transceivers Tri-State Octal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
8 Circuit
10 ns
SOIC-24
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State Octal
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 1.7 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: 74ACT11245
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Quantities greater than 223 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
2,82 € 28,20 €
2,39 € 59,75 €
2,25 € 225,00 €
2,13 € 532,50 €
2,12 € 1 060,00 €
2,00 € 2 000,00 €
1,94 € 4 850,00 €