74ACT16244DGG

Texas Instruments
595-74ACT16244DGG
74ACT16244DGG

Mfr.:

Description:
Buffers & Line Drivers 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
1 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: TTL
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.5 ns
Series: 74ACT16244
Factory Pack Quantity: 40
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Quantities greater than 176 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,60 € 16,00 €
1,45 € 36,25 €
1,30 € 156,00 €
1,22 € 341,60 €
1,18 € 613,60 €
1,14 € 1 140,00 €
1,12 € 2 822,40 €
1,08 € 5 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,40 €
Min:
1