74ACT16825DLR

Texas Instruments
595-74ACT16825DLR
74ACT16825DLR

Mfr.:

Description:
Buffers & Line Drivers 18-Bit Buffer/Driver With 3-State Output A 595-74ACT16825DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
18 Input
18 Output
Non-Inverting
SSOP-56
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 18 Channel
Output Type: 3-State
Pd - Power Dissipation: 1.4 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.6 ns at 5 V
Series: 74ACT16825
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,20 € 8 200,00 €
2 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,21 €
Min:
1

Similar Product

Texas Instruments 74ACT16825DL
Texas Instruments
Buffers & Line Drivers 18-Bit Buffer/Driver With 3-State Output
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.