74ACT16863DL

Texas Instruments
595-74ACT16863DL
74ACT16863DL

Mfr.:

Description:
Bus Transceivers 18-Bit Bus Trnscvrs With 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
2 Circuit
11.8 ns
SSOP-56
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Pd - Power Dissipation: 1.4 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: 74ACT16863
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,18 € 13,18 €
10,33 € 103,30 €
9,61 € 192,20 €
8,57 € 857,00 €
8,53 € 2 217,80 €
8,22 € 4 110,00 €
8,03 € 8 030,00 €
2 500 Quote