74AHCT1G14DBVRG4

Texas Instruments
595-74AHCT1G14DBVRG4
74AHCT1G14DBVRG4

Mfr.:

Description:
Inverters Sngl Schmitt-Trigger Inverter Gate A 595 A 595-SN74AHCT1G14DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHCT
Inverting
SOT-23-5
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHCT1G14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT1G14/SN74AHCT1G14-Q1 Inverter Gate

Texas Instruments SN74AHCT1G14/SN74AHCT1G14-Q1 Single Schmitt-Trigger Inverter Gate performs the Boolean function Y = A in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. The device functions as an independent inverter gate, but because of the Schmitt action, gates may have different input threshold levels for positive- (VT+) and negative-going (VT–) signals. The SN74AHCT1G14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5 297

Stock:
5 297 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,397 € 3,97 €
0,357 € 8,93 €
0,311 € 31,10 €
0,29 € 72,50 €
0,277 € 138,50 €
0,268 € 268,00 €
Full Reel (Order in multiples of 3000)
0,268 € 804,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1