74ALVC164245DGGRE4

Texas Instruments
595-74ALVC164245DGGR
74ALVC164245DGGRE4

Mfr.:

Description:
Translation - Voltage Levels 16-Bit Level Shift X cvr A 595-SNALVC164 A 595-SNALVC164245DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level-Shifting Transceiver
300 Mb/s
TSSOP-48
5.5 V
2.3 V, 3 V
SN74ALVC164245
2.4 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: ALVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74ALVC164245 Level Shifting Transceiver

Texas Instruments SN74ALVC164245 Level Shifting Transceiver is a 16-bit (dual-octal) non-inverting bus transceiver that contains two separate supply rails. B port has VCCB, which is set to operate at 3.3V and 5V. A port has VCCA, which is set to operate at 2.5V and 3.3V. This allows for translation from a 2.5V to a 3.3V environment, and vice versa, or from a 3.3V to a 5V environment, and vice versa.

In Stock: 1 811

Stock:
1 811 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,98 € 1,98 €
1,47 € 14,70 €
1,38 € 34,50 €
Full Reel (Order in multiples of 2000)
1,38 € 2 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,36 €
Min:
1

Similar Product

Texas Instruments SN74ALVC164245DGGR
Texas Instruments
Translation - Voltage Levels Tri-State 16-Bit A 5 95-SN74ALVC164245DG A 595-SN74ALVC164245DG