74FCT162373ATPACT

Texas Instruments
595-74FT162373ATPACT
74FCT162373ATPACT

Mfr.:

Description:
Latches 16-Bit D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Latch
FCT
1 Circuit
16 Line
TSSOP-48
Non-Inverting
5.2 ns at 5 V
500 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Operating Supply Current: 16.5 mA
Product Type: Latches
Series: CY74FCT162373T
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 5 uA
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 215

Stock:
1 215 Can Dispatch Immediately
Quantities greater than 1215 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,64 € 16,40 €
1,50 € 37,50 €
1,34 € 134,00 €
1,26 € 315,00 €
1,22 € 610,00 €
1,20 € 1 200,00 €
Full Reel (Order in multiples of 2000)
1,13 € 2 260,00 €
1,12 € 4 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74ALVCH162373GR
Texas Instruments
Latches 16-Bit Registered Tr ncvr W/3-St Otpt