74LVC1G123DCTTE4

Texas Instruments
595-74LVC1G123DCTTE4
74LVC1G123DCTTE4

Mfr.:

Description:
Monostable Multi-vibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LVC
1 Element
18.6 ns
SSOP-8
20 uA
1.65 V
5.5 V
32 mA
- 32 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: SN74LVC1G123
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,32 € 33,00 €
1,23 € 123,00 €
Full Reel (Order in multiples of 250)
1,03 € 257,50 €
1,00 € 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G123DCTT
Texas Instruments
Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCTR