74LVC1G3208MDBVTEP

Texas Instruments
595-74C1G3208MDBVTEP
74LVC1G3208MDBVTEP

Mfr.:

Description:
Logic Gates Enhanced Product Sin gle 3-Input Positiv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, OR
1 Gate
LVC
3 Input
SOT-23-6
1 Output
32 mA
- 32 mA
5 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G3208
Factory Pack Quantity: 250
Subcategory: Logic ICs
Part # Aliases: V62/13605-01XE
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
2,17 € 21,70 €
1,99 € 49,75 €
1,79 € 179,00 €
Full Reel (Order in multiples of 250)
1,69 € 422,50 €
1,61 € 805,00 €
1,56 € 1 560,00 €
1,54 € 3 850,00 €
1,52 € 7 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.