74LVCR162245ZQLR

Texas Instruments
595-74LVCR162245ZQLR
74LVCR162245ZQLR

Mfr.:

Description:
Bus Transceivers 16B Bus Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCR
2 Circuit
8.5 ns
BGA-Microstar-Junior-56
LVTTL
LVTTL
12 mA
- 12 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCR162245
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 58,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Quantities greater than 999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,28 € 12,80 €
1,17 € 29,25 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
Full Reel (Order in multiples of 1000)
0,886 € 886,00 €
0,851 € 1 702,00 €
0,837 € 4 185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.