84142012A

595-84142012A
84142012A

Mfr.:

Description:
Logic Gates Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
AND
4 Gate
ALS
2 Input
LCCC-20
1 Output
4 mA
- 100 uA
69 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN54ALS09
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: