ADC081000CIYB/NOPB

Texas Instruments
926-ADC081000CIYBNPB
ADC081000CIYB/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC High Performance Lo w Power 8-Bit 1 GSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC081000
SMD/SMT
HLQFP-128
8 bit
1 Channel
Parallel
1 GS/s
Differential
Pipeline
1.9 V
1.9 V
48 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.7 LSB
ENOB - Effective Number of Bits: 7.5 bit
FPBW - Full Power Bandwidth: 1.7 GHz
Gain Error: 25 mV
INL - Integral Nonlinearity: 0.9 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 2 W
Power Consumption: 1.43 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.254 V
SFDR - Spurious Free Dynamic Range: 58.5 dB
SINAD - Signal to Noise and Distortion Ratio: 47 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.9 V
THD - Total Harmonic Distortion: - 57 dB
Type: S/H ADC
Unit Weight: 1,201 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,14 € 9 728,40 €