ADC082S101CIMMX/NOPB

Texas Instruments
926-A082S101CIMMXNPB
ADC082S101CIMMX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 2 Channel 500 ksps t o 1 Msps 8-Bit A/D A 926-AD082S101CIMMNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC082S101
SMD/SMT
VSSOP-8
8 bit
2 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
49.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADC082S101EVAL
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 0.7 LSB
INL - Integral Nonlinearity: 0.4 LSB
Number of Converters: 1 Converter
Power Consumption: 3.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.6 dB
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 478

Stock:
3 478 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3478 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
2,43 € 24,30 €
2,22 € 55,50 €
1,99 € 199,00 €
1,87 € 467,50 €
1,83 € 915,00 €
1,75 € 1 750,00 €
Full Reel (Order in multiples of 3500)
1,72 € 6 020,00 €
1,69 € 11 830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.