ADC32RF42IRMPT

Texas Instruments
595-ADC32RF42IRMPT
ADC32RF42IRMPT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 1.5-GSPS RF-Sampli A A 595-ADC32RF42IRMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC32RF42
SMD/SMT
VQFN-72
14 bit
2 Channel
Serial
1.5 GS/s
Differential
Pipeline
1.15 V, 1.9 V
1.15 V
57.9 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADC32RF42EVM
ENOB - Effective Number of Bits: 9.8 Bit
Features: Ultra High Speed
FPBW - Full Power Bandwidth: 3200 MHz
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 4.03 W
Power Consumption: 4 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 67 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 60 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 58 dB
Type: Dual Channel ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
1 458,57 € 364 642,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1 458,57 €
Min:
1

Similar Product

Texas Instruments ADC32RF42IRMP
Texas Instruments
Analog to Digital Converters - ADC Dual-Channel 14-Bit 1.5-GSPS RF-Sampli A A 595-ADC32RF42IRMPT