ADC3660IRSBT

Texas Instruments
595-ADC3660IRSBT
ADC3660IRSBT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 16-bit 0.5-MS P S to 65-MSPS low-n A 595-ADC3660IRSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3660
SMD/SMT
WQFN-40
16 bit
2 Channel
65 MS/s
Differential
1.75 V to 1.85 V
89.3 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: ADC3660EVM
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 2.4 %FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 142 mW
Power Consumption: 9 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.6 V
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 80.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 90 dBc
Type: Low Power Dual Channel ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC366x Dual Channel Analog-to-Digital Converters

Texas Instruments ADC366x Dual Channel Analog-to-Digital Converters (ADCs) are low-noise, ultra-low power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are designed for low noise performance and deliver a noise spectral density of –158dBFS/Hz (ADC3661, ADC3662, ADC3663, ADC3664) or -159dBFS/Hz (ADC3660) combined with excellent linearity and dynamic range. The ADC366x offers good DC precision and IF sampling support making these devices suitable for various applications. High-speed control loops benefit from the short latency, as low as only one clock cycle. The ADC consumes only 71mW/ch (ADC3660) or 94mW/ch (ADC3661, ADC3662, ADC3663, ADC3664) at 65MSPS, and power consumption that scales well with lower sampling rates.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
85,59 € 21 397,50 €