ADC3683IRSBR

Texas Instruments
595-ADC3683IRSBR
ADC3683IRSBR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 18-bit 65-MSPS low-noise A A 595-ADC3683IRSBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3683
SMD/SMT
WQFN-40
18 bit
2 Channel
Serial
65 MS/s
Differential
SAR
1.8 V
1.8 V
84.8 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: ADC3683EVM
DNL - Differential Nonlinearity: 0.7 LSB
ENOB - Effective Number of Bits: 13.7 bit
FPBW - Full Power Bandwidth: 900 MHz
Gain Error: 2.4 % FSR
INL - Integral Nonlinearity: 7 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 187 mW
Power Consumption: 5 mW, 9 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 1.6 V
SFDR - Spurious Free Dynamic Range: 92 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 82.7 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 89 dBc
Type: Ultra Low Noise Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
180,02 € 540 060,00 €