ADCS7477AIMF/NOPB

Texas Instruments
926-ADCS7477AIMFNOPB
ADCS7477AIMF/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 1MSPS 12-/10-/8B ADC A 926-ADCS7477AIMFX A 926-ADCS7477AIMFXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADCS7477
SMD/SMT
SOT-23-6
10 bit
1 Channel
3-Wire, SPI
1 MS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
62 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.7 LSB
Features: Small Size
Gain Error: 1 LSB
INL - Integral Nonlinearity: 0.7 LSB
Number of Converters: 1 Converter
Power Consumption: 2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 683

Stock:
1 683 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,05 € 30,50 €
2,81 € 70,25 €
2,55 € 255,00 €
2,43 € 607,50 €
2,42 € 1 210,00 €
Full Reel (Order in multiples of 1000)
2,27 € 2 270,00 €
2,19 € 4 380,00 €
2,18 € 10 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,13 €
Min:
1

Similar Product

Texas Instruments ADCS7477AIMFX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 1MSPS 10-Bit A/D Co nverters in SOT-23 & A 926-ADCS7477AIMFNOPB