ADS1000A1IDBVT

Texas Instruments
595-ADS1000A1IDBVT
ADS1000A1IDBVT

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit ADC with I2C Interface A 595-ADS1 A 595-ADS1000A1IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1000
SMD/SMT
SOT-23-6
12 bit
1 Channel
I2C
128 S/s
Differential
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 750 uW
Power Consumption: 210 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.7 V to 5.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 500

Stock:
500
Can Dispatch Immediately
On Order:
500
Expected 03/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,74 € 3,74 €
2,82 € 28,20 €
2,59 € 64,75 €
2,49 € 249,00 €
Full Reel (Order in multiples of 250)
2,11 € 527,50 €
2,06 € 2 060,00 €
2,01 € 5 025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,13 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,73 €
Min:
1

Similar Product

Texas Instruments ADS1000A1IDBVR
Texas Instruments
Analog to Digital Converters - ADC Low Power 12-Bit A 5 95-ADS1000A1IDBVT A A 595-ADS1000A1IDBVT