ADS1100A0IDBVRG4

Texas Instruments
595-ADS1100A0IDBVRG4
ADS1100A0IDBVRG4

Mfr.:

Description:
Analog to Digital Converters - ADC Self-Calibrating 16- Bit A 595-ADS1100A0 A 595-ADS1100A0IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1100
SMD/SMT
SOT-23-6
16 bit
1 Channel
I2C
128 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS1100EVM
Features: Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 8.2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 750 uW
Power Consumption: 270 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,92 € 8 760,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,13 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,03 €
Min:
1

Similar Product

Texas Instruments ADS1100A0IDBVR
Texas Instruments
Analog to Digital Converters - ADC Self-Calibrating 16- Bit A 595-ADS1100A0 A 595-ADS1100A0IDBVT