ADS1110A4IDBVR

Texas Instruments
595-ADS1110A4IDBVR
ADS1110A4IDBVR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 15SPS D-S A 5 95-ADS1110A4IDBVT A A 595-ADS1110A4IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1110
SMD/SMT
SOT-23-6
16 bit
1 Channel
I2C
128 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1110EVM
Features: Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 6.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.75 mW
Power Consumption: 720 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 340

Stock:
2 340 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,19 € 4,19 €
3,19 € 31,90 €
2,94 € 73,50 €
2,67 € 267,00 €
2,54 € 635,00 €
2,38 € 2 380,00 €
Full Reel (Order in multiples of 3000)
2,28 € 6 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,76 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,75 €
Min:
1

Similar Product

Texas Instruments ADS1110A4IDBVT
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 15SPS D-S A 5 95-ADS1110A4IDBVR A A 595-ADS1110A4IDBVR