ADS1114IDGST

Texas Instruments
595-ADS1114IDGST
ADS1114IDGST

Mfr.:

Description:
Analog to Digital Converters - ADC 16B ADC w/ Int MUX P GA Comp Osc & Ref A A 595-ADS1114IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1114
SMD/SMT
VSSOP-10
16 bit
1 Channel
I2C
860 S/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Comparator, Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Type: Precision ADC
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS111x/ADS111x-Q1 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111x/ADS111x-Q1 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, I2C-compatible ADCs offered in a VSSOP-10 package and an ultra-small, leadless, X2QFN-10 package. The ADS111x/ADS111x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1114/ADS1114-Q1 and ADS1115/ADS1115-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features and a wide operating supply range make the ADS111x/ADS111x-Q1 well-suited for power- and space-constrained sensor measurement applications.

In Stock: 778

Stock:
778 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,98 € 5,98 €
4,58 € 45,80 €
4,23 € 105,75 €
3,84 € 384,00 €
Full Reel (Order in multiples of 250)
3,66 € 915,00 €
3,55 € 1 775,00 €
3,51 € 3 510,00 €
3,47 € 8 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,81 €
Min:
1

Similar Product

Texas Instruments ADS1114IDGSR
Texas Instruments
Analog to Digital Converters - ADC 16B ADC w/ Int MUX P GA Comp Osc & Ref A A 595-ADS1114IDGST