ADS1120IRVAR

Texas Instruments
595-ADS1120IRVAR
ADS1120IRVAR

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Power Low-Noise 16-Bit ADC A 595-ADS A 595-ADS1120IRVAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1120
SMD/SMT
VQFN-16
16 bit
4 Channel
SPI
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), Oscillator, PGA, Temp Sensor
INL - Integral Nonlinearity: 0.002 % FSR
Moisture Sensitive: Yes
Power Consumption: 1.4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3 000
Expected 21/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,10 € 7,10 €
5,50 € 55,00 €
5,09 € 127,25 €
4,65 € 465,00 €
4,43 € 1 107,50 €
4,35 € 4 350,00 €
Full Reel (Order in multiples of 3000)
4,03 € 12 090,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,14 €
Min:
1

Similar Product

Texas Instruments ADS1120IRVAT
Texas Instruments
Analog to Digital Converters - ADC Low-Power Low-Noise 16-Bit ADC A 595-ADS A 595-ADS1120IRVAR