ADS1130IPWR

Texas Instruments
595-ADS1130IPWR
ADS1130IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 18B ADC for Bridge S ensors A 595-ADS113 A 595-ADS1130IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1130
SMD/SMT
TSSOP-16
18 bit
1 Channel
I2C, SPI
80 S/s
Single-Ended
Sigma-Delta
2.7 V to 5.3 V
2.7 V to 5.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Oscillator
INL - Integral Nonlinearity: +/- 20 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 2.9 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 068

Stock:
1 068 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1068 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,00 € 6,00 €
5,10 € 51,00 €
Full Reel (Order in multiples of 2000)
3,65 € 7 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.