ADS1131ID

Texas Instruments
595-ADS1131ID
ADS1131ID

Mfr.:

Description:
Analog to Digital Converters - ADC 18B ADC A 595-ADS113 1IDR A 595-ADS1131I A 595-ADS1131IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1131
SMD/SMT
SOIC-Narrow-16
18 bit
1 Channel
Serial
80 S/s
Single-Ended
Sigma-Delta
3 V to 5.3 V
3 V to 5.3 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Oscillator
INL - Integral Nonlinearity: 0.0008 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 5 mW
Power Consumption: 2.9 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 148,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1131 18-bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS1131 18-bit Analog-to-Digital Converter for Bridge Sensors is a precision delta-sigma ADC that provides a complete front-end solution for bridge sensor applications, including weigh scales, strain gauges, and load cells. The TI ADS1131 features an onboard low-noise amplifier with a gain of 64, supporting a full-scale differential input of ±39mV. The ADS1131 delta-sigma ADC has an 18-bit effective resolution and is comprised of a third-order modulator and fourth-order digital filter. Two data rates are supported: 10SPS (with both 50Hz and 60Hz rejection) and 80SPS. The Texas Instruments ADS1131 can be put into a low-power standby mode or shut off completely in power-down mode. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
5,17 € 51,70 €
4,78 € 119,50 €
4,36 € 523,20 €
4,04 € 1 131,20 €
3,91 € 3 910,00 €
3,72 € 9 374,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,53 €
Min:
1

Similar Product

Texas Instruments ADS1131IDR
Texas Instruments
Analog to Digital Converters - ADC 18B ADC A 595-ADS113 1ID A 595-ADS1131ID A 595-ADS1131ID