ADS1191IPBSR

Texas Instruments
595-ADS1191IPBSR
ADS1191IPBSR

Mfr.:

Description:
Analog Front End - AFE Low Pwr Integ AFE A 595-ADS1191IPBS A 59 A 595-ADS1191IPBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1191
Biopotential
16 bit
8 kS/s
1 Channel
Serial, SPI
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 3.6 V
INL - Integral Nonlinearity: 15 ppm
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 495 uW
Power Consumption: 335 uW
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,23 € 4,23 €
3,19 € 31,90 €
2,93 € 73,25 €
2,64 € 264,00 €
2,51 € 627,50 €
2,49 € 1 245,00 €
Full Reel (Order in multiples of 1000)
2,34 € 2 340,00 €
2,29 € 4 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,47 €
Min:
1

Similar Product

Texas Instruments ADS1191IPBS
Texas Instruments
Analog Front End - AFE Low Pwr Integ AFE A 595-ADS1191IPBSR A 5 A 595-ADS1191IPBSR