ADS1201U

Texas Instruments
595-ADS1201U
ADS1201U

Mfr.:

Description:
Analog to Digital Converters - ADC High Dynamic Range D elta-Sig Modulator A 595-ADS1201U/1K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1201
SMD/SMT
SOIC-16
24 bit
1 Channel
SPI
1 kS/s
Differential
Sigma-Delta
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 40 mW
Power Consumption: 25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,31 € 42,31 €
34,58 € 345,80 €
32,65 € 816,25 €
31,73 € 3 807,60 €
29,51 € 8 262,80 €
520 Quote