ADS1203IPWT

Texas Instruments
595-ADS1203IPWT
ADS1203IPWT

Mfr.:

Description:
Analog to Digital Converters - ADC Current Shunt D-S Mo dulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1203
SMD/SMT
TSSOP-8
16 bit
1 Channel
SPI
40 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
2.7 V to 5.5 V
85 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator, Small Size
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 49 mW
Power Consumption: 33 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 85 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,87 € 8,87 €
6,91 € 69,10 €
6,42 € 160,50 €
5,89 € 589,00 €
Full Reel (Order in multiples of 250)
5,47 € 1 367,50 €
5,25 € 2 625,00 €
5,16 € 5 160,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.