ADS1203IRGTR

Texas Instruments
595-ADS1203IRGTR
ADS1203IRGTR

Mfr.:

Description:
Analog to Digital Converters - ADC Current Shunt D-S Mo dulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
VQFN-16
16 bit
1 Channel
SPI
40 kS/s
Differential
Sigma-Delta
5 V
4.5 V to 5.5 V
85 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 49 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 24,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,44 € 16 320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,47 €
Min:
1