ADS1205IRGER

Texas Instruments
595-ADS1205IRGER
ADS1205IRGER

Mfr.:

Description:
Analog to Digital Converters - ADC 2 1-Bit 10MHz D-S Mo dulator ADC A 595-A A 595-ADS1205IRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1205
SMD/SMT
VQFN-24
16 bit
2 Channel
Serial
40 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
2.7 V to 5.5 V
88.9 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 14.5 Bit
Features: Oscillator
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 80 mW
Power Consumption: 59 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 88.2 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 45,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
10,03 € 30 090,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,99 €
Min:
1

Similar Product

Texas Instruments ADS1205IRGET
Texas Instruments
Analog to Digital Converters - ADC 2 1-Bit 10MHz D-S Mo dulator ADC A 595-A A 595-ADS1205IRGER