ADS1209SPWR

Texas Instruments
595-ADS1209SPWR
ADS1209SPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 2 1B 10MHz 2nd Order Delta-Sigma Mod A 5 A 595-ADS1209SPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1209
SMD/SMT
TSSOP-24
16 bit
2 Channel
40 kS/s
Sigma-Delta
4.5 V to 5.5 V
2.7 V to 5.5 V
90 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: ADS1209EVM
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 14 Bit
Features: Oscillator
Moisture Sensitive: Yes
Power Consumption: 65.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1209 Delta-Sigma Modulator

The Texas Instruments ADS1209 two-channel, high-performance delta-sigma modulator features an 86dB dynamic range and operates from a single +5V supply. This TI ADS1209 analog-to-digital converter provides 16-bit resolution and 13-bit linearity. The TI ADS1209 delta-sigma modulator is designed for use in motor control, current measurement, resolver, industrial process control, and instrumentation applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
8,88 € 17 760,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,83 €
Min:
1

Similar Product

Texas Instruments ADS1209SPW
Texas Instruments
Analog to Digital Converters - ADC 2 1B 10MHz 2nd Order Delta-Sigma Mod A 5 A 595-ADS1209SPWR