ADS122C14EVM-PDK

Texas Instruments
595-ADS122C14EVM-PDK
ADS122C14EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS122C14 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Sigma Delta ADC
ADS122C14
1.74 V to 3.6 V
Bulk
Brand: Texas Instruments
Interface Type: I2C
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: + 15 C
Operating Supply Current: 500 mA
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
293,90 € 293,90 €