ADS122C14IRTER

Texas Instruments
595-ADS122C14IRTER
ADS122C14IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 24-bit 64kSPS delta-sigma

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
SMD/SMT
WQFN-16
24 bit
8 Channel
I2C
64 kS/s
Sigma-Delta
1.74 V to 3.6 V
1.65 V to 3.6 V
- 50 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.08 %
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Type: Delta Sigma ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,25 € 8,25 €
6,41 € 64,10 €
5,95 € 148,75 €
5,45 € 545,00 €
5,17 € 1 292,50 €
5,07 € 2 535,00 €
4,95 € 4 950,00 €
Full Reel (Order in multiples of 3000)
4,67 € 14 010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.