ADS1230IPWR

Texas Instruments
595-ADS1230IPWR
ADS1230IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 20 Bit Delta Sigma A 595-ADS1230IPW A 59 A 595-ADS1230IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1230
SMD/SMT
TSSOP-16
20 bit
1 Channel
I2C, SPI
80 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.3 V
2.7 V to 5.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1230REF
Features: 50/60 Hz Rejection, Oscillator, PGA
INL - Integral Nonlinearity: 6.29 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 7.7 mW
Power Consumption: 2.9 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.7 V to 5.3 V
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 3 V
Type: Precision ADC
Part # Aliases: HPA00468IPWR HPA00630IPWR
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 1 832

Stock:
1 832 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,68 € 7,68 €
5,97 € 59,70 €
5,54 € 138,50 €
5,07 € 507,00 €
4,85 € 1 212,50 €
4,71 € 2 355,00 €
4,59 € 4 590,00 €
Full Reel (Order in multiples of 2000)
4,34 € 8 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,06 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,33 €
Min:
1

Similar Product

Texas Instruments ADS1230IPW
Texas Instruments
Analog to Digital Converters - ADC 20-Bit Delta Sigma A 595-ADS1230IPWR A 5 A 595-ADS1230IPWR