ADS1241E

Texas Instruments
595-ADS1241E
ADS1241E

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1241E/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1241
SMD/SMT
SSOP-28
24 bit
8 Channel
3-Wire, SPI
15 S/s
Differential
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS1241MEVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, GPIO, PGA
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.9 mW
Power Consumption: 600 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 100 mV to 5 V
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 579

Stock:
3 579 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,88 € 14,88 €
11,81 € 118,10 €
10,59 € 529,50 €
9,55 € 955,00 €
9,28 € 2 320,00 €
9,18 € 4 590,00 €
9,16 € 9 160,00 €
3 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,62 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,95 €
Min:
1

Similar Product

Texas Instruments ADS1241E/1K
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1241E