ADS1244IDGST

Texas Instruments
595-ADS1244IDGST
ADS1244IDGST

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Delta-Sigma 1 5SPS w/50-60Hz rej A 595-ADS1244IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1244
SMD/SMT
MSOP-10
24 bit
1 Channel
SPI
15 S/s
Differential/Single-Ended
Sigma-Delta
2.5 V to 5.25 V
1.8 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1244EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection
INL - Integral Nonlinearity: +/- 0.0008 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 270 uW
Power Consumption: 270 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
250
Expected 14/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,17 € 12,17 €
9,60 € 96,00 €
8,95 € 223,75 €
8,25 € 825,00 €
Full Reel (Order in multiples of 250)
7,90 € 1 975,00 €
7,55 € 3 775,00 €
7,48 € 7 480,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.