ADS1256IDBT

Texas Instruments
595-ADS1256IDBT
ADS1256IDBT

Mfr.:

Description:
Analog to Digital Converters - ADC 24Bit 30kSPS Very Lo -Noise Delta-Sigma A 595-ADS1256IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1256
SMD/SMT
SSOP-28
24 bit
4 Channel/8 Channel
I2C, SPI
30 kS/s
Differential/Single-Ended
Sigma-Delta
4.75 V to 5.25 V
1.8 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
Features: 50/60 Hz Rejection, GPIO, PGA
INL - Integral Nonlinearity: +/- 0.001 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 57 mW
Power Consumption: 36 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.8 V, 4.75 V
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1 202

Stock:
1 202 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,07 € 22,07 €
17,73 € 177,30 €
16,66 € 416,50 €
15,66 € 1 566,00 €
Full Reel (Order in multiples of 250)
14,90 € 3 725,00 €
14,55 € 7 275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,67 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,16 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,40 €
Min:
1

Similar Product

Texas Instruments ADS1256IDBR
Texas Instruments
Analog to Digital Converters - ADC 24Bit 30kSPS Very Lo -Noise Delta-Sigma A 595-ADS1256IDBT