ADS1258IRTCR

Texas Instruments
595-ADS1258IRTCR
ADS1258IRTCR

Mfr.:

Description:
Analog to Digital Converters - ADC 24 Bit Fast Ch Cyc D elta-Sigma A 595-AD A 595-ADS1258IRTCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1258
SMD/SMT
VQFN-48
24 bit
8 Channel/16 Channel
SPI
125 kS/s
Differential/Single-Ended
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: GPIO, Oscillator
INL - Integral Nonlinearity: 0.001 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 62 mW
Power Consumption: 42 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 507

Stock:
1 507 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,39 € 23,39 €
18,83 € 188,30 €
17,70 € 442,50 €
16,68 € 1 668,00 €
16,34 € 4 085,00 €
16,13 € 8 065,00 €
Full Reel (Order in multiples of 2500)
14,87 € 37 175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
27,06 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
25,44 €
Min:
1

Similar Product

Texas Instruments ADS1258IRTCT
Texas Instruments
Analog to Digital Converters - ADC 24 Bit Fast Ch Cyc D elta-Sigma A 595-AD A 595-ADS1258IRTCR