ADS1260BQWRHMRQ1

Texas Instruments
595-ADS1260BQWRHMRQ1
ADS1260BQWRHMRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 24-bit 4 0-kSPS 5-ch delta-s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1260
SMD/SMT
VQFN-32
24 bit
5 Channel
SPI
40 kS/s
Differential/Single-Ended
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Features: Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, 50/60 Hz Rejection, Temp Sensor
Gain Error: +/- 0.05 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 20 mW
Product: Precision Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: Delta-Sigma ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS126x/ADS126x-Q1 Analog-to-Digital Converters

Texas Instruments ADS126x/ADS126x-Q1 Analog-to-Digital Converters (ADCs) are low-noise, low-drift, 38.4-kSPS, delta-sigma (ΔΣ) ADCs. These come with an integrated PGA, reference, and internal fault monitors. The ADS1263 integrates an auxiliary, 24-bit, ΔΣ ADC intended for background measurements. These sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most demanding sensor applications. This includes weight scales, strain-gauge sensors, thermocouples, and resistance temperature devices (RTD). These ADCs from Texas Instruments are comprised of a low-noise, CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. The ADS126x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
11,46 € 34 380,00 €