ADS1278IPAPR

Texas Instruments
595-ADS1278IPAPR
ADS1278IPAPR

Mfr.:

Description:
Analog to Digital Converters - ADC Quad 128kHz Simul 24 B Delta Sigma ADC A A 595-ADS1278IPAPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1278
SMD/SMT
HTQFP-64
24 bit
8 Channel
SPI
144 kS/s
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 2.2 V
111 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Daisy-Chainable
INL - Integral Nonlinearity: +/- 0.0012 % FSR
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 785 mW
Power Consumption: 530 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.65 V, 4.75 V
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1 120

Stock:
1 120 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
48,16 € 48,16 €
39,64 € 396,40 €
37,50 € 937,50 €
36,83 € 3 683,00 €
35,41 € 8 852,50 €
35,40 € 17 700,00 €
Full Reel (Order in multiples of 1000)
32,82 € 32 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
52,62 €
Min:
1