ADS1284IRHFT

Texas Instruments
595-ADS1284IRHFT
ADS1284IRHFT

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra-high-resolutio n 4-kSPS 2-ch ADC w A 595-ADS1284IRHFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1284
SMD/SMT
VQFN-24
31 bit
2 Channel
SPI
4 kS/s
Differential
Sigma-Delta
5 V
1.8 V to 3.3 V
124 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: PGA
Gain Error: - 1 %
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 33 mW
Power Consumption: 12 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 5.2 V
SFDR - Spurious Free Dynamic Range: 123 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 114 dB
Unit Weight: 54,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1284 Ultra-High-Resolution Delta-Sigma ADC

Texas Instruments ADS1284 Ultra-High-Resolution Delta-Sigma Analog-to-Digital Converter (ADC) is a high-performance, single-chip, analog-to-digital converter (ADC). The device includes a low-noise programmable gain amplifier (PGA), delta-sigma (ΔΣ) modulator, and digital filter. The ADC supports two modes of operation with trade-offs between power and resolution. The two-channel multiplexer has the inputs for signal measurement and an ADC signal test. A mode is available to short circuit the inputs and test for internal noise. The PGA has a high input impedance and low noise, which provides for the direct connection of geophone and hydrophone sensors. The fourth-order, inherently stable modulator provides outstanding noise and linearity performance. The modulator output is filtered and decimated by the on-chip digital filter to yield the ADC conversion result. The digital filter provides data rates from 250 to 4000SPS. The high-pass filter (HPF) has a programmable corner frequency. On-chip gain and offset scale registers support system calibration. The synchronization input controls the timing of the ADC conversion. The power-down input puts the ADC into power-down mode.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
90,33 € 90,33 €
75,55 € 755,50 €
69,63 € 1 740,75 €
67,80 € 6 780,00 €
Full Reel (Order in multiples of 250)
67,80 € 16 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.