ADS1294IPAG

Texas Instruments
595-ADS1294IPAG
ADS1294IPAG

Mfr.:

Description:
Analog to Digital Converters - ADC 4Ch24B ADC A 595-ADS 1294IPAGR A 595-ADS A 595-ADS1294IPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1294
SMD/SMT
TQFP-64
24 bit
4 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
97 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 8 ppm
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 6 mW
Power Consumption: 3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4 V
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.65 V, 2.7 V
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS129x Analog Front End

Texas Instruments ADS1294, ADS1296, and ADS1298 low-power 24-bit analog front end devices for biopotential measurements feature high levels of integration and exceptional performance that enables the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. TI ADS129x 24-bit analog front end devices have a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The TI ADSx operates at data rates as high as 32kSPS, allowing the implementation of software PACE detection. These TI analog front end delta-sigma analog to digital converters incorporate all of the features commonly required in medical ECG and EEG applications.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,07 € 29,07 €
23,58 € 235,80 €
22,21 € 555,25 €
19,09 € 1 909,00 €
19,01 € 4 752,50 €