ADS1298CZXGR

Texas Instruments
595-ADS1298CZXGR
ADS1298CZXGR

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Channel 24Bit ADC A 595-ADS1298CZXGT A A 595-ADS1298CZXGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1298
SMD/SMT
NFBGA-64
24 bit
8 Channel
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS1298ECGFE-PDK
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 8 ppm
Moisture Sensitive: Yes
Power Consumption: 6 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS129x Analog Front End

Texas Instruments ADS1294, ADS1296, and ADS1298 low-power 24-bit analog front end devices for biopotential measurements feature high levels of integration and exceptional performance that enables the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. TI ADS129x 24-bit analog front end devices have a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The TI ADSx operates at data rates as high as 32kSPS, allowing the implementation of software PACE detection. These TI analog front end delta-sigma analog to digital converters incorporate all of the features commonly required in medical ECG and EEG applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
30,03 € 30 030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
47,82 €
Min:
1

Similar Product

Texas Instruments ADS1298CZXGT
Texas Instruments
Analog to Digital Converters - ADC 8-Channel 24Bit ADC A 595-ADS1298CZXGR A A 595-ADS1298CZXGR