ADS131A02IPBSR

Texas Instruments
595-ADS131A02IPBSR
ADS131A02IPBSR

Mfr.:

Description:
Analog Front End - AFE 2-Channel Analog Fro nt-End A 595-ADS131 A 595-ADS131A02IPBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS131A02
Power Monitor AFE
24 bit
128 kS/s
2 Channel
Serial, SPI
3.6 V, 5.5 V
1.65 V, 3 V
- 40 C
+ 125 C
SMD/SMT
TQFP-32
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS131A04EVM
Digital Supply Voltage: 1.65 V to 3.6 V
Gain Error: 0.03 % FS
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 12.5 mW
Power Consumption: 1.2 mW
Product Type: Analog Front End - AFE
Reference Type: External, Internal
Reference Voltage: 2.442 V, 2.5 V
SNR - Signal to Noise Ratio: 111 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 225,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS131A0x Analogue Front-End ICs

Texas Instruments ADS131A0x Analogue Front-End ICs are two or four-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ), analogue-to-digital converters (ADCs). The wide dynamic range, scalable data rates, and internal fault monitors make these devices ideally-suited for energy monitoring, protection, and control applications. The ADC inputs can be independently and directly interfaced with a resistor-divider network, a transformer to measure voltage or current, or a Rogowski coil to measure current. Flexible power supply options, including an internal negative charge pump, are available to maximise the effective number of bits (ENOB) for high dynamic range applications. These devices support data rates of up to 128kSPS. The complete analogue front-end (AFE) solutions are packaged in a 32-pin TQFP package and are specified over the industrial temperature range of –40°C to +125°C.
Learn more

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
1 000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,15 € 8,15 €
6,35 € 63,50 €
5,89 € 147,25 €
5,40 € 540,00 €
5,20 € 1 300,00 €
5,14 € 2 570,00 €
Full Reel (Order in multiples of 1000)
4,89 € 4 890,00 €
4,74 € 9 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,61 €
Min:
1

Similar Product

Texas Instruments ADS131A02IPBS
Texas Instruments
Analog Front End - AFE 24-bit 128-kSPS 2-ch annel simultaneous- A 595-ADS131A02IPBSR