ADS131M08IRSNT

Texas Instruments
595-ADS131M08IRSNT
ADS131M08IRSNT

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 32-kSPS 8-c h annel simultaneous ADS131M08IRSNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M08
SMD/SMT
WQFN-32
24 bit
8 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
80 dB, 101 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS131M08EVM
Gain Error: 0.3 %
Number of Converters: 3 Converter
Pd - Power Dissipation: 21.5 mW
Power Consumption: 6 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: 103 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Precision ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS131M08/ADS131M08-Q1 8-Channel Delta-Sigma ADC

Texas Instruments ADS131M08/ADS131M08-Q1 8-Channel Delta-Sigma Analog-to-Digital Converter (ADC) is an eight-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ) ADC. This ADC offers a wide dynamic range, low-power, and energy-measurement-specific features. These features make the device an excellent fit for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced with a resistor-divider network or a power transformer to measure voltage or to a current transformer, or a Rogowski coil to measure current. The individual ADC channels can be independently configured depending on the sensor input. A low-noise, programmable gain amplifier (PGA) provides gains ranging from 1 to 128 to amplify low-level signals. This device integrates channel-to-channel phase calibration and offset and gain calibration registers to help remove signal-chain errors. A low-drift, 1.2V reference is integrated into the ADS131M08/ADS131M08-Q1, reducing the printed circuit board (PCB) area. Cyclic redundancy check (CRC) options can be individually enabled for data input, data output, and register map to ensure communication integrity. The Texas Instruments ADS131M08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,03 € 11,03 €
8,63 € 86,30 €
8,03 € 200,75 €
7,96 € 796,00 €
Full Reel (Order in multiples of 250)
6,75 € 1 687,50 €
6,72 € 6 720,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.