ADS1626IPAPT

Texas Instruments
595-ADS1626IPAPT
ADS1626IPAPT

Mfr.:

Description:
Analog to Digital Converters - ADC 18 Bit 1.25MSPS 1-Ch Delta-Sig Sgl w/FIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1626
SMD/SMT
HTQFP-64
18 bit
1 Channel
Parallel
1.25 MS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
93 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: ADS1626EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Internal Reference
INL - Integral Nonlinearity: 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 645 mW
Power Consumption: 520 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 93 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
33,26 € 8 315,00 €